
LW M67C-S1U2-5K8L-Z | |
|---|---|
DigiKey Part Number | 475-LWM67C-S1U2-5K8L-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW M67C-S1U2-5K8L-Z |
Description | LED TOPLED WHITE DIFF SMD |
Customer Reference | |
Detailed Description | White, Cool 5600K LED Indication - Discrete 3.6V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.40mm W |
Lens Size 1.50mm x 1.00mm | Height (Max) 1.40mm |

