
LW L283-P2R2-4K6L-Z | |
|---|---|
DigiKey Part Number | 475-LWL283-P2R2-4K6L-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW L283-P2R2-4K6L-Z |
Description | LED SMARTLED WHITE 0603 |
Customer Reference | |
Detailed Description | White, Cool 6200K LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 170°, 130° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.70mm L x 0.80mm W |
Lens Size 1.30mm x 0.80mm | Height (Max) 0.65mm |

