MFR Recommended
MFR Recommended

LW E67C-V1-6K-1-30-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LWE67C-V1-6K-1-30-R18-Z-XX-ND |
Manufacturer | |
Manufacturer Product Number | LW E67C-V1-6K-1-30-R18-Z-XX |
Description | LED WHITE DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 4-PLCC |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 30mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DCLMS2.EC-CXCZ-4H7I-1-20-R18 | ams-OSRAM USA INC. | 25,878 | 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18CT-ND | £0.15000 | MFR Recommended |
| LW TVSG.BB-BXCY-JBNC-Z486-20-R18-Z | ams-OSRAM USA INC. | 6,818 | 475-LWTVSG.BB-BXCY-JBNC-Z486-20-R18-ZCT-ND | £0.42000 | MFR Recommended |



