MFR Recommended
MFR Recommended

LW E67C-U2V2-6K6L-1-30-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWE67C-U2V2-6K6L-1-30-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | LW E67C-U2V2-6K6L-1-30-R18-Z |
Description | LED |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |



