MFR Recommended

LW A6SG-V2AB-LKML-0-20-R33-ZI | |
|---|---|
DigiKey Part Number | 475-LWA6SG-V2AB-LKML-0-20-R33-ZI-ND |
Manufacturer | |
Manufacturer Product Number | LW A6SG-V2AB-LKML-0-20-R33-ZI |
Description | OSRAM |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 0.80mm W | |
Height (Max) | 4.20mm |


