
LW A6SG-V2BA-FK0PN0-0-20-R33 | |
|---|---|
DigiKey Part Number | 475-LWA6SG-V2BA-FK0PN0-0-20-R33TR-ND - Tape & Reel (TR) 475-LWA6SG-V2BA-FK0PN0-0-20-R33CT-ND - Cut Tape (CT) 475-LWA6SG-V2BA-FK0PN0-0-20-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW A6SG-V2BA-FK0PN0-0-20-R33 |
Description | LED WHITE DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.33800 | £3.38 |
| 100 | £0.24450 | £24.45 |
| 500 | £0.20276 | £101.38 |
| 1,000 | £0.18906 | £189.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17743 | £354.86 |
| 4,000 | £0.16755 | £670.20 |
| 6,000 | £0.16248 | £974.88 |
| 10,000 | £0.15675 | £1,567.50 |
| 14,000 | £0.15335 | £2,146.90 |
| 20,000 | £0.15003 | £3,000.60 |
| 50,000 | £0.14270 | £7,135.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


