
LW A673-P1S1-FK0PM0-1-10-R33-Z | |
|---|---|
DigiKey Part Number | 475-LWA673-P1S1-FK0PM0-1-10-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW A673-P1S1-FK0PM0-1-10-R33-Z |
Description | LED COOL WHITE SMD R/A |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 3.60mm | |
Base Product Number |

