
LV T64G-CBEA-4-1-20-R33-Z-XX | |
|---|---|
DigiKey Part Number | 475-LVT64G-CBEA-4-1-20-R33-Z-XX-ND |
Manufacturer | |
Manufacturer Product Number | LV T64G-CBEA-4-1-20-R33-Z-XX |
Description | LED GREEN 2PLCC SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | 30° | |
Mounting Type | ||
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm |

