Parametric Equivalent



LUW H9QP-7L7M-HNJN-8F8H-700-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWH9QP-7L7M-HNJN-8F8H-700-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW H9QP-7L7M-HNJN-8F8H-700-R18-Z |
Description | LED OSLON BLACK FLAT SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat White 3.15V 700mA 120° 1515 (3838 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 6°C/W |


