
LUW G5GP-GYHX-5F8G-0-100-R18-Z-LM | |
|---|---|
DigiKey Part Number | 475-LUWG5GP-GYHX-5F8G-0-100-R18-Z-LM-ND |
Manufacturer | |
Manufacturer Product Number | LUW G5GP-GYHX-5F8G-0-100-R18-Z-LM |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Size / Dimension | 5.80mm L x 3.40mm W | |
Height (Max) | 2.27mm |

