
LUW CQ7P-LQLR-5C8E-1 | |
|---|---|
DigiKey Part Number | 475-LUWCQ7P-LQLR-5C8E-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CQ7P-LQLR-5C8E-1 |
Description | LED OSLON COOL WHITE 6500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Cool 6500K 3.2V 350mA 80° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 131lm (121lm ~ 140lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.093" (2.35mm) | |
Thermal Resistance of Package | 9.6°C/W |














