
LTRBRASF-5B5C-0112-0-0-R18-ZP | |
|---|---|
DigiKey Part Number | 475-LTRBRASF-5B5C-0112-0-0-R18-ZPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTRBRASF-5B5C-0112-0-0-R18-ZP |
Description | LED MULTILED RGB 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 2.65V Green, 2.9V Blue 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.65V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 525nm Green, 462nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD Module | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.50mm W | |
Height (Max) | 0.65mm | |
Base Product Number |

