MFR Recommended

LT Y87S-R1S1-45-0-10-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LTY87S-R1S1-45-0-10-R18-Z-XX-ND |
Manufacturer | |
Manufacturer Product Number | LT Y87S-R1S1-45-0-10-R18-Z-XX |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green 535nm LED Indication - Discrete 3V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |


