
LT W5SG-GXHY-35-Z | |
|---|---|
DigiKey Part Number | 475-LTW5SG-GXHY-35-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT W5SG-GXHY-35-Z |
Description | LED GOLDEN DRAGON GRN 528NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Green 528nm (519nm ~ 537nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Luminous Flux @ Current/Temperature 29lm (18lm ~ 39lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing |
Wavelength 528nm (519nm ~ 537nm) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Voltage - Forward (Vf) (Typ) 3.8V | Height - Seated (Max) 0.079" (2.00mm) |
Lumens/Watt @ Current - Test 22 lm/W | Thermal Resistance of Package 9°C/W |


