
LT W51M-JYKZ-36-S-Z | |
|---|---|
DigiKey Part Number | 475-LTW51M-JYKZ-36-S-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT W51M-JYKZ-36-S-Z |
Description | LED GOLDEN DRAGON GRN 531NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Green 531nm (519nm ~ 543nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Max 400mA |
Mfr | Luminous Flux @ Current/Temperature 82lm (52lm ~ 112lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing |
Wavelength 531nm (519nm ~ 543nm) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.374" Dia (9.50mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Height - Seated (Max) 0.272" (6.90mm) |
Lumens/Watt @ Current - Test 73 lm/W | Thermal Resistance of Package 11°C/W |


