LT E6SG-AABA-34-U686-30-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 21,113
Unit Price: £0.48000
Datasheet
Green 522nm LED Indication - Discrete 2.95V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT E6SG-AABA-34-U686-30-R18-Z

DigiKey Part Number
475-LTE6SG-AABA-34-U686-30-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT E6SG-AABA-34-U686-30-R18-Z
Description
LED POWER TOPLED 4PLCC SMD
Customer Reference
Detailed Description
Green 522nm LED Indication - Discrete 2.95V 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes