
LT E63C-ABCA-35 | |
|---|---|
DigiKey Part Number | 475-LTE63C-ABCA-35TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT E63C-ABCA-35 |
Description | LED GREEN CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.8V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Series | Current - Test 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.50mm |

