
LSY A676-P2R1-1-0+Q2S1-1-0-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LSYA676-P2R1-1-0+Q2S1-1-0-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSY A676-P2R1-1-0+Q2S1-1-0-20-R33-Z |
Description | LED RED/YELLOW CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 591nm Yellow | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm |

