
LSG T670-JL+JL-1-Z | |
|---|---|
DigiKey Part Number | 475-LSGT670-JL+JL-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSG T670-JL+JL-1-Z |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Series | Current - Test 10mA Green, 10mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 572nm Green, 635nm Red |
Lens Color Colorless | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |

