Red 630nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS M47K-H2K1-1-Z

DigiKey Part Number
475-LSM47K-H2K1-1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS M47K-H2K1-1-Z
Description
LED RED CLEAR SMD BOTTOM ENT
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
1.8V
Series
Current - Test
2mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
643nm
Lens Color
Colorless
Package / Case
2-SMD, Z-Bend
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.