
LS B6SP-CADB-D1-G3R3-140-R33 | |
|---|---|
DigiKey Part Number | 475-LSB6SP-CADB-D1-G3R3-140-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS B6SP-CADB-D1-G3R3-140-R33 |
Description | LED RED CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.15V 2-SMD, Boomerang |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.60mm L x 4.20mm W | |
Height (Max) | 4.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.44677 | £1,072.25 |
| Unit Price without VAT: | £0.44677 |
|---|---|
| Unit Price with VAT: | £0.53612 |

