
LS A67F-U2AB-1-3A4B-30-R33-Z | |
|---|---|
DigiKey Part Number | 475-LSA67F-U2AB-1-3A4B-30-R33-ZTR-ND - Tape & Reel (TR) 475-LSA67F-U2AB-1-3A4B-30-R33-ZCT-ND - Cut Tape (CT) 475-LSA67F-U2AB-1-3A4B-30-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS A67F-U2AB-1-3A4B-30-R33-Z |
Description | LED SUPER RED CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 0.80mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.32200 | £3.22 |
| 100 | £0.23260 | £23.26 |
| 500 | £0.19258 | £96.29 |
| 1,000 | £0.17943 | £179.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16825 | £336.50 |
| 4,000 | £0.15876 | £635.04 |
| 6,000 | £0.15390 | £923.40 |
| 10,000 | £0.14840 | £1,484.00 |
| 14,000 | £0.14513 | £2,031.82 |
| 20,000 | £0.14194 | £2,838.80 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |


