
LRTBGVSG-UIVD-23+AMAO-46+SESH-IK-20-SXX | |
|---|---|
DigiKey Part Number | 475-LRTBGVSG-UIVD-23+AMAO-46+SESH-IK-20-SXXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBGVSG-UIVD-23+AMAO-46+SESH-IK-20-SXX |
Description | LED 6PLCC SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 6-SMD, J-Lead |
Category | Package / Case 6-SMD, J-Lead |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 3.30mm L x 3.00mm W |
Part Status Obsolete | Height (Max) 2.00mm |
Mounting Type |

