
LRTBGRUG-TVTX-1+VSVV-58+RVRW-57-20-L-ZO | |
|---|---|
DigiKey Part Number | 475-LRTBGRUG-TVTX-1+VSVV-58+RVRW-57-20-L-ZO-ND |
Manufacturer | |
Manufacturer Product Number | LRTBGRUG-TVTX-1+VSVV-58+RVRW-57-20-L-ZO |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, Flat Leads |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 523nm Green, 465nm Blue |
Configuration Independent | Package / Case 6-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.50mm L x 4.10mm W |
Lens Style Oval with Flat Top | Height (Max) 2.20mm |
Lens Size 3.88mm x 3.32mm |

