Red, Green, Blue (RGB) 625nm Red, 528nm Green, 458nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 625nm Red, 528nm Green, 458nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Future of vital sign monitoring: ams OSRAM's latest developments

LRTBG6SG-U4AA-1+V2A6-25+S1T4-35-20-S-ZB

DigiKey Part Number
475-LRTBG6SG-U4AA-1+V2A6-25+S1T4-35-20-S-ZBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRTBG6SG-U4AA-1+V2A6-25+S1T4-35-20-S-ZB
Description
LED RGB DIFFUSED 6PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 528nm Green, 458nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.2V Green, 3.2V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
632nm Red, 523nm Green, 453nm Blue
Configuration
Independent
Package / Case
6-SMD, J-Lead
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.30mm L x 3.00mm W
Lens Style
Rectangle with Flat Top
Height (Max)
2.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.