
LR W5KM-HZJZ-1-Z | |
|---|---|
DigiKey Part Number | 475-LRW5KM-HZJZ-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR W5KM-HZJZ-1-Z |
Description | LED GOLDEN DRAGON RED 625NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® ARGUS® Red 625nm (Typ) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Max 400mA |
Mfr | Luminous Flux @ Current/Temperature 55lm (39lm ~ 71lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing |
Wavelength 625nm (Typ) | Supplier Device Package SMD |
Current - Test 400mA | Size / Dimension 0.370" Dia (9.40mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.157" (4.00mm) |
Lumens/Watt @ Current - Test 63 lm/W | Thermal Resistance of Package 12°C/W |


