
LR G5AP-BZCZ-1-1-100-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRG5AP-BZCZ-1-1-100-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR G5AP-BZCZ-1-1-100-R18-Z |
Description | LED TOPLED PLUS RED 622NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Plus Red 622nm (616nm ~ 628nm) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 622nm (616nm ~ 628nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.03V | |
Lumens/Watt @ Current - Test | 64 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 13lm (10lm ~ 16lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Thermal Resistance of Package | 50°C/W |

