Parametric Equivalent

LR E67F-BBCA-1-1-50-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LRE67F-BBCA-1-1-50-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR E67F-BBCA-1-1-50-R18-Z-XX |
Description | LR E67F-BBCA-1-1-50-R18-Z-XX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05953 | £595.30 |
| Unit Price without VAT: | £0.05953 |
|---|---|
| Unit Price with VAT: | £0.07144 |

