
LR CP7P-JZKX-1-0-400-R18-Z-CK | |
|---|---|
DigiKey Part Number | 475-LRCP7P-JZKX-1-0-400-R18-Z-CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR CP7P-JZKX-1-0-400-R18-Z-CK |
Description | LED OSLON SSL RED 626NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON SSL Red 626nm (620nm ~ 632nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Color | ||
Wavelength | 626nm (620nm ~ 632nm) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 72lm (61lm ~ 82lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.093" (2.35mm) | |
Thermal Resistance of Package | 9.4°C/W |

