
LO T66F-AACA-24-1-Z | |
|---|---|
DigiKey Part Number | 475-LOT66F-AACA-24-1-ZTR-ND - Tape & Reel (TR) 475-LOT66F-AACA-24-1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LO T66F-AACA-24-1-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 55° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.50mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.58mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T66F-ABCA-46-3A4B-20-R33-Z | ams-OSRAM USA INC. | 0 | 475-LYT66F-ABCA-46-3A4B-20-R33-ZTR-ND | £0.11237 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


