
LO T64F-CBEB-24-1-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LOT64F-CBEB-24-1-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO T64F-CBEB-24-1-20-R33-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.53mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm |

