
LO P47F-V2BB-24-1 | |
|---|---|
DigiKey Part Number | 475-LOP47F-V2BB-24-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO P47F-V2BB-24-1 |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.25V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 1.90mm Dia | |
Height (Max) | 0.88mm | |
Base Product Number |

