
LO P47F-AABB-24-3A5A-30-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOP47F-AABB-24-3A5A-30-R18-ZTR-ND - Tape & Reel (TR) 475-LOP47F-AABB-24-3A5A-30-R18-ZCT-ND - Cut Tape (CT) 475-LOP47F-AABB-24-3A5A-30-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO P47F-AABB-24-3A5A-30-R18-Z |
Description | LED ORANGE CLEAR SMD REV MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20200 | £2.02 |
| 100 | £0.14370 | £14.37 |
| 500 | £0.11714 | £58.57 |
| 1,000 | £0.10839 | £108.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09711 | £291.33 |
| 6,000 | £0.09136 | £548.16 |
| 9,000 | £0.08841 | £795.69 |
| 15,000 | £0.08507 | £1,276.05 |
| 21,000 | £0.08309 | £1,744.89 |
| 30,000 | £0.08115 | £2,434.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

