
LO M676-Q2T1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOM676-Q2T1-24-ZTR-ND - Tape & Reel (TR) 475-LOM676-Q2T1-24-ZCT-ND - Cut Tape (CT) 475-LOM676-Q2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO M676-Q2T1-24-0-20-R18-Z |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 622nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13900 | £1.39 |
| 100 | £0.09760 | £9.76 |
| 500 | £0.07864 | £39.32 |
| 1,000 | £0.07237 | £72.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06427 | £192.81 |
| 6,000 | £0.06014 | £360.84 |
| 9,000 | £0.05801 | £522.09 |
| 15,000 | £0.05561 | £834.15 |
| 21,000 | £0.05418 | £1,137.78 |
| 30,000 | £0.05278 | £1,583.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

