LO E67B-V2AA-34-1-50-R18-Z-JC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.20000
Datasheet
Image for LO E67B-V2AA-34-1-50-R18-Z-JC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO E67B-V2AA-34-1-50-R18-Z-JC

DigiKey Part Number
475-LOE67B-V2AA-34-1-50-R18-Z-JC-ND
Manufacturer
Manufacturer Product Number
LO E67B-V2AA-34-1-50-R18-Z-JC
Description
LED PWR TOPLED 4PLCC SMD
Customer Reference
Detailed Description
LED Indication - Discrete 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
2.80mm L x 3.20mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes