
LO A67F-V2BB-24 | |
|---|---|
DigiKey Part Number | 475-LOA67F-V2BB-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO A67F-V2BB-24 |
Description | LED ORANGE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15363 | £307.26 |
| 4,000 | £0.14434 | £577.36 |
| 6,000 | £0.13971 | £838.26 |
| 10,000 | £0.13458 | £1,345.80 |
| 14,000 | £0.13160 | £1,842.40 |
| 20,000 | £0.12873 | £2,574.60 |
| 50,000 | £0.12257 | £6,128.50 |
| Unit Price without VAT: | £0.15363 |
|---|---|
| Unit Price with VAT: | £0.18436 |

