MFR Recommended

LJ CKBP-JYKY-36-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LJCKBP-JYKY-36-1-350-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LJ CKBP-JYKY-36-1-350-R18-Z |
Description | LED OSLON SIGNAL RED 624NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Red 624nm (616nm ~ 632nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 624nm (616nm ~ 632nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 75lm (52lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.82mm) | |
Thermal Resistance of Package | 9.6°C/W | |
Base Product Number |


