
LE T A2A-JAKA-35 | |
|---|---|
DigiKey Part Number | 475-LETA2A-JAKA-35-ND |
Manufacturer | |
Manufacturer Product Number | LE T A2A-JAKA-35 |
Description | LED OSTAR PROJ 525NM TRUE GREEN |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - |
Category | Type LED Module |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 29.50mm L x 15.00mm W |
Packaging Tray | Height 6.40mm |
Part Status Obsolete | Base Product Number |












