


LE CG P0AQ-SQSU-A-0-F00-R18 | |
|---|---|
DigiKey Part Number | 475-LECGP0AQ-SQSU-A-0-F00-R18TR-ND - Tape & Reel (TR) 475-LECGP0AQ-SQSU-A-0-F00-R18CT-ND - Cut Tape (CT) 475-LECGP0AQ-SQSU-A-0-F00-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE CG P0AQ-SQSU-A-0-F00-R18 |
Description | LED MOD OSRAM OSTAR GREEN RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 520nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2370lm (1940lm ~ 2800lm) | |
Current - Test | 6A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 7.60mm L x 6.80mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 1.55mm L x 1.20mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.66000 | £9.66 |
| 10 | £7.50300 | £75.03 |
| 100 | £6.25030 | £625.03 |
| Unit Price without VAT: | £9.66000 |
|---|---|
| Unit Price with VAT: | £11.59200 |


