
LE BA Q6WM-2T3T-CE-HUJY-23-350-R18-Z-PR | |
|---|---|
DigiKey Part Number | 475-LEBAQ6WM-2T3T-CE-HUJY-23-350-R18-Z-PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE BA Q6WM-2T3T-CE-HUJY-23-350-R18-Z-PR |
Description | LED OSTAR AMB/BLU 617/460NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Amber, Blue 617nm Amber, 460nm Blue 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 617nm Amber, 460nm Blue | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V Amber, 3.4V Blue | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Thermal Resistance of Package | 15°C/W |

