
LE BA Q6WM-1TT3-CE+HYJY-23-350-R18-ZC | |
|---|---|
DigiKey Part Number | 475-LEBAQ6WM-1TT3-CE+HYJY-23-350-R18-ZCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE BA Q6WM-1TT3-CE+HYJY-23-350-R18-ZC |
Description | LED OSTAR AMB/BLU 617/460NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Amber, Blue 617nm Amber, 460nm Blue 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1616 (4040 Metric) |
Color | Supplier Device Package 2-SMD |
Wavelength 617nm Amber, 460nm Blue | Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm) |
Current - Test 350mA | Height - Seated (Max) 0.053" (1.34mm) |
Voltage - Forward (Vf) (Typ) 2.2V Amber, 3.4V Blue | Thermal Resistance of Package 15°C/W |

