Image for LE ATB N7WM-HYJX-1+JYKX-23+4S3T-CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE ATB N7WM-HYJX-1+JYKX-23+4S3T-CE

DigiKey Part Number
475-LEATBN7WM-HYJX-1+JYKX-23+4S3T-CE-ND
Manufacturer
Manufacturer Product Number
LE ATB N7WM-HYJX-1+JYKX-23+4S3T-CE
Description
LED OSTAR PROJ AMB/BLU/GRN SMD
Customer Reference
Detailed Description
LED Lighting Color OSTAR Projection Compact Amber, Blue, Green 617nm Amber, 460nm Blue, 525nm Green Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
500mA Amber, 500mA Blue, 500mA Green
Mfr
Luminous Flux @ Current/Temperature
43lm Amber, 325mW Blue, 67lm Green
Series
Temperature - Test
25°C
Packaging
Bulk
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
Nonstandard SMD
Wavelength
617nm Amber, 460nm Blue, 525nm Green
Supplier Device Package
SMD
Current - Test
350mA Amber, 350mA Blue, 350mA Green
Size / Dimension
0.209" L x 0.112" W (5.30mm x 2.75mm)
Voltage - Forward (Vf) (Typ)
2.2V Amber, 3.4V Blue, 3.5V Green
Height - Seated (Max)
0.049" (1.25mm)
Lumens/Watt @ Current - Test
56 lm/W Amber, 55 lm/W Green
Thermal Resistance of Package
18°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.