
LE A Q9WM-HYJY-1-0-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LEAQ9WM-HYJY-1-0-350-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE A Q9WM-HYJY-1-0-350-R18-Z |
Description | LED OSRAM OSTAR AMBER 617NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Amber 617nm (Typ) 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 617nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 61 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 47lm (33lm ~ 61lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.054" (1.36mm) | |
Thermal Resistance of Package | 20°C/W |

