
LD 274-3 | |
|---|---|
DigiKey Part Number | 475-LD274-3-ND |
Manufacturer | |
Manufacturer Product Number | LD 274-3 |
Description | EMITTER IR 950NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 80mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Bulk | Viewing Angle 20° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 80mW/sr @ 100mA | Package / Case Radial |

