LED Lighting Mini TOPLED White, Warm 2700K 3.05V 20mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW MVSG.EC-AZBZ-4U9X-1-20-R18

DigiKey Part Number
475-LCWMVSG.EC-AZBZ-4U9X-1TR-ND - Tape & Reel (TR)
475-LCWMVSG.EC-AZBZ-4U9X-1CT-ND - Cut Tape (CT)
475-LCWMVSG.EC-AZBZ-4U9X-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCW MVSG.EC-AZBZ-4U9X-1-20-R18
Description
LED MINITOPLED WM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Mini TOPLED White, Warm 2700K 3.05V 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
LCW MVSG.EC-AZBZ-4U9X-1-20-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
6lm (5lm ~ 8lm)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
98 lm/W
CRI (Color Rendering Index)
82 (Typ)
Current - Max
30mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.071" W (2.00mm x 1.80mm)
Height - Seated (Max)
0.055" (1.40mm)
Thermal Resistance of Package
130°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,443
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.28900£2.89
100£0.20800£20.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.17168£85.84
1,000£0.15972£159.72
1,500£0.15357£230.36
2,500£0.14662£366.55
3,500£0.14248£498.68
5,000£0.13843£692.15
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400