Blue LED Indication - Discrete 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB Q193-L2N1-36-1-10-R18

DigiKey Part Number
475-LBQ193-L2N1-36-1-10-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB Q193-L2N1-36-1-10-R18
Description
LED BLUE SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
145°, 130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.