
LB M673-N2Q1-35 | |
|---|---|
DigiKey Part Number | 475-LBM673-N2Q1-35TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB M673-N2Q1-35 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |

