MFR Recommended

LB E63C-U2V2-35-34-30-R33-Z | |
|---|---|
DigiKey Part Number | 475-LBE63C-U2V2-35-34-30-R33-ZTR-ND - Tape & Reel (TR) 475-LBE63C-U2V2-35-34-30-R33-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LB E63C-U2V2-35-34-30-R33-Z |
Description | LED BLUE CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.9V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 30mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm | |
Base Product Number |


