
LB A6SG-T2U2-34-0-20-R33-Z-HE | |
|---|---|
DigiKey Part Number | 475-LBA6SG-T2U2-34-0-20-R33-Z-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB A6SG-T2U2-34-0-20-R33-Z-HE |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm |

