
LA P47F-V2BB-24-3B5A-30-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LAP47F-V2BB-24-3B5A-30-R18F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA P47F-V2BB-24-3B5A-30-R18F-Z |
Description | LED AMBER CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.05V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.08501 | £765.09 |
| Unit Price without VAT: | £0.08501 |
|---|---|
| Unit Price with VAT: | £0.10201 |

